Shelly Shelly_B_DW_s Shelly Blu Door/Window Sensor Bluetooth Black

Order Code:

10-5995

Brand: Shelly MPN: Shelly_B_DW_s EAN-13: 3800235266618

Discontinued


Shelly's Blu Door Window schwarz is a Bluetooth-enabled door/window contact. It detects the opening and closing of doors or windows. Typically used for enhancing security and monitoring access points.
Type Door/window contact
Colour Black
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Hub Not required
Power supply (LOV) battery-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) Bluetooth

You may also like


Trustpilot