Shelly Shelly_B_DW_B Blu Door/Window Sensor Bluetooth Smart Security

Order Code:

10-5994

Brand: Shelly MPN: Shelly_B_DW_B EAN-13: 3800235266649
  • Quickly find another product in this range by Colour:

    Black Brown White
Qty Unit Price (Ex VAT)
1+ £25.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Shelly Shelly_B_DW_B door/window contact is a Bluetooth-enabled sensor designed for monitoring door and window status. Manufactured by Shelly, it offers real-time notifications and integrates easily into smart home systems. Its typical applications include security systems and energy management solutions.
Type Door/window contact
Colour Brown
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Hub Not required
Power supply (LOV) battery-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) Bluetooth

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot