Shelly Shelly_B_B_T_m Blu Button Tough Mocha Dimmer Switch Bluetooth LE

MPN
Shelly_B_B_T_m
Brand
Shelly
EAN-13
3800235266854
Order Code
10-5993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

Manufactured by Shelly, the Shelly Blu Button Tough Mocha Dimmer switch utilises Bluetooth Low Energy technology for efficient energy control. It features a sleek mocha design and offers dimming capabilities for versatile lighting settings. Typically, it is used in residential and commercial environments where both aesthetic and energy efficiency are desired.
Type Dimmer
Colour Dark beige
Data transfer (Smart Home) Wireless
Depth 13mm
Dim (W x H x D) 42 x 42 x 13 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 42mm
Hub Not required
IP Rating IP65
Max. Range 30m
Operating Voltage 3V
Power supply (LOV) battery-powered
Transfer Standard (Smart Home) Bluetooth Low Energy
Width 42mm

Reviews

Be the first to submit a review

Trustpilot