Shelly Shelly_2PM_Gen3 Plus 2PM Relay Bluetooth/Wi-Fi 2-ch 10A/ch 16A tot.

Standard range
Order Code:

10-5987

Brand: Shelly MPN: Shelly_2PM_Gen3 EAN-13: 3800235261903
Qty Unit Price (Ex VAT)
1+ £34.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
377 in stock, despatched in 4 working days

Shelly 2PM Gen3, a wireless switching actuator that supports Bluetooth and Wi-Fi connectivity. It is designed to remotely control electrical circuits and manage energy consumption. Typical applications include home automation systems and smart energy management.
Channels 2
Data transfer (Smart Home) Wireless
Depth 16mm
Dim (W x H x D) 42 x 37 x 16 mm
Energy efficiency rating n.rel.
Factory colour Black
Frequency 2.4 GHz
Height 37mm
Hub Not required
Max. range 30m
Mounting Type Flush mount
Operating voltage 230V
Power supply (LOV) mains-powered
Type Wireless switching actuator
Used at Indoors
Width 42mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot