Shelly SHELLY_1_MINI GEN4 Wireless switch for smart home connectivity

MPN
SHELLY_1_MINI GEN4
Brand
Shelly
EAN-13
3800238070786
Order Code
17-5738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £29.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
214 in stock, despatched in 4 working days

Shelly 3450578, known as the SHELLY_1_MINI GEN4, is a wireless switch designed for seamless integration into smart home systems. This product offers enhanced connectivity features, enabling remote control of electrical circuits via Wi-Fi, and supports a wide range of automation protocols, including compatibility with leading smart home platforms. Engineered for reliability and compactness, the device is ideal for installation in spaces with limited room, such as behind wall sockets or within junction boxes. It is particularly suited for residential applications where efficient energy management and remote access to lighting or appliance controls are required. The SHELLY_1_MINI GEN4 provides engineers with a robust solution for modernising electrical infrastructure with minimal physical modifications.
Type Intelligent switch
Bluetooth 5.0
Colour Blue
Depth 16mm
Dimensions (W x H x D) 34 x 29 x 16 mm
Height 29mm
Hub Not required
Max. Range 50m
Mounting Type Flush mount
Power consumption (ON) 1.2W
Power supply (details) 110 - 240V
Product Type Wireless switch
Transfer Type Wireless
Weight 19g
Width 34mm
Wi-Fi Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot