Shelly SHELLY4 PRO PM 4-Channel Relay Wi-Fi LAN Bluetooth DIN Rail Mount

Image Representative of Range

Shelly SHELLY4 PRO PM 4-Channel Relay Wi-Fi LAN Bluetooth DIN Rail Mount

Standard range
Order Code:

10-6058

Brand: Shelly MPN: SHELLY4 PRO PM EAN-13: 3800235268049
Qty Unit Price (Ex VAT)
1+ £131.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

Shelly's SHELLY4 PRO PM is a Wi-Fi and Bluetooth enabled DIN rail mount relay. It is designed for smart home automation and energy monitoring, supporting multiple device control. Typical applications include integration into electrical distribution panels to enhance control and efficiency of electrical systems.
Channels 4
Data transfer (Smart Home) Wireless
Depth 90mm
Dim (W x H x D) 53.4 x 57.5 x 90 mm
Energy efficiency rating n.rel.
Factory colour Black
Frequency 2.4 GHz
Height 57.5mm
Hub Not required
Max. range 50m
Mounting Type DIN rail
Operating voltage 230V
Power supply (LOV) mains-powered
Product type description Hausautomatisierung
Screen size diagonal (inches) 1.0in
Series Shelly
Type DIN rail mount relay
Used at Indoors
Weight 0.18
Width 53.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot