Shelly Shelly2ProPM Actuator Wi-Fi/Bluetooth 2-Channel DIN Rail Mount

Standard range
Order Code:

10-6057

Brand: Shelly MPN: Shelly2 Pro PM EAN-13: 3800235268032
Qty Unit Price (Ex VAT)
1+ £103.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
94 in stock, despatched in 4 working days

Shelly's Shelly2 Pro PM Actuator is a versatile device with integrated Bluetooth and Wi-Fi capabilities. This actuator is designed for smart homes, allowing remote control and energy monitoring of electrical appliances. Typically used in automation projects, it helps users manage power consumption efficiently.
Channels 2
Data transfer (Smart Home) Wireless
Depth 89.5mm
Dim (W x H x D) 18.5 x 68.5 x 89.5 mm
Energy efficiency rating n.rel.
Factory colour Black
Frequency 2.4 GHz
Height 68.5mm
Hub Not required
Max. range 50m
Mounting Type DIN rail
Operating voltage 230V
Power supply (LOV) mains-powered
Product type description Hausautomatisierung
Screen size diagonal (inches) 1.0in
Series Shelly
Type Actuator
Used at Indoors
Weight 0.12
Width 18.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot