Shelly Shelly2Pro Actuator Wi-Fi/Bluetooth 2-Channel Relay for Home Automation

Standard range
Order Code:

10-6056

Brand: Shelly MPN: Shelly2 Pro EAN-13: 3800235268025
Qty Unit Price (Ex VAT)
1+ £79.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

The Shelly 2 Pro actuator, manufactured by Shelly, features dual connectivity with both Bluetooth and Wi-Fi capabilities. It is typically used for controlling electrical devices in smart home applications. This versatile device is ideal for automating lighting systems and managing household appliances remotely.
Channels 2
Data transfer (Smart Home) Wireless
Depth 89.5mm
Dim (W x H x D) 18.5 x 68.5 x 89.5 mm
Energy efficiency rating n.rel.
Factory colour Black
Frequency 2.4 GHz
Height 68.5mm
Hub Not required
Max. range 50m
Mounting Type DIN rail
Operating voltage 230V
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Series Shelly
Type Actuator
Used at Indoors
Weight 0.1
Width 18.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot