Shelly Plus H&T G3 m Wireless Temp & Humidity Sensor Mocha Wi-Fi/Bluetooth

Order Code:

10-6020

Brand: Shelly MPN: Shelly_Plus_H&T_G3_m EAN-13: 3800235261569
  • Quickly find another product in this range by Colour:

    Ivory Mocha White (matt)
Qty Unit Price (Inc VAT)
1+ £49.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 19/05/2026

Shelly's Plus H&T Gen. 3 Mocha is a wireless temperature and humidity sensor. It features Bluetooth and Wi-Fi connectivity, making it ideal for smart home automation. Typical applications include monitoring indoor climate conditions or integrating with other smart systems for enhanced home control.
Type Wireless temperature and humidity sensor
Colour Mocha
Data transfer (Smart Home) Wireless
Depth 26mm
Dim (W x H x D) 70 x 70 x 26 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 70mm
Hub Not required
Screen size diagonal (inches) 1.0in
Used at Indoors
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot