Shelly BF_6 Shelly Plus Plug S 5-Pack Wi-Fi Socket Adapter 5Piece Set

Standard range
Order Code:

10-5978

Brand: Shelly MPN: BF_6 EAN-13: 3800235267509
Qty Unit Price (Ex VAT)
1+ £109.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

Shelly is the manufacturer of the Plus Plug S 5-pack in-line socket with Wi-Fi and Bluetooth connectivity. This product offers easy remote control and automation for household appliances. Typically, it's used for managing energy consumption and scheduling device operations in smart homes.
(Ø) 44mm
Data transfer (Smart Home) Wireless
Depth 70mm
Dim (Ø x D) 44 mm x 70 mm
Energy efficiency rating n.rel.
Factory colour White
Frequency 2.4 GHz
Hub Not required
Max. switching capacity 2750W
Operating voltage 230V
Power supply (LOV) mains-powered
Type In-line socket
Used at Indoors
Weight 60g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot