Shelly 20210 EM Wi-Fi Energy Meter & Contactor Dual Channel 2A Load

Standard range
Order Code:

10-5969

Brand: Shelly MPN: 20210 EAN-13: 3809511202104
Qty Unit Price (Ex VAT)
1+ £50.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

Produced by Shelly, the Wi-Fi EM Actuator enables energy monitoring and management. Its main attributes include high precision, remote access, and easy installation. Typically used in smart homes, it supports efficient energy utilisation and cost reduction.
Cloud integration Manufacturer-specific
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 17mm
Dim (W x H x D) 36 x 39 x 17 mm
Energy efficiency rating n.rel.
Factory colour Gun grey
Height 39mm
Hub Not required
Max. range 50m
Operating voltage 230V
Power 1mW
Power supply (LOV) mains-powered
Transfer Standard (Smart Home) Wi-Fi
Type Actuator
Used at Indoors
Weight 0.06
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot