Sharp GP2D150AJ00F Distance Sensor Digital O/p 4-30cm

Sharp GP2D150AJ00F Distance Sensor Digital O/p 4-30cm

MPN
GP2D150AJ00F
Brand
Sharp
Order Code
58-0980

Discontinued


Digital Output Type Distance Sensor, 40 to 300mm Sensing Range, 4.5 to 5.5V Supply Voltage, Quick Connect Connection, -10°C to +60°C, Distance Measuring Sensors that are Available in a Choice of Measuring Ranges, Each Device Consists of a Position Sensitive Detector, an Infrared Led and Associated Signal Processing Circuitry, The Output from the Device is a 1-Bit Digital Output that is Proportional to the Measured Distance, Lens Made from Visible Light Cut-Off Acrylic Resin

Trustpilot