Severin 7976 Lint brush White Ironing Boards Accessories Wipes Cloths

MPN
7976
Brand
Severin
EAN-13
4008146797606
Order Code
17-5732
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.13 £10.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Severin 7976 is a versatile lint brush designed for the effective removal of lint and fabric pills, often referred to as a lint shaver or studs remover. This single-piece accessory is categorised under Wipes & Cloths and features a white exterior, integrating carefully engineered components to perform foot stripping and fabric smoothing applications. Engineers might employ the Severin 7976 for maintaining the appearance and texture of textiles, ensuring materials remain pristine by efficiently removing unwanted fibres or fabric pills. The alternative description Severin CS 7976 further establishes its identity as a practical solution for textile maintenance tasks. With its durable construction and precise functionality, this lint brush serves as a reliable accessory in the maintenance of ironing boards and related fabric care equipment.
Quantiity 1
Colour White
Height 132mm
Length 75mm
Product Type Lint brush
Width 60mm

Reviews

Be the first to submit a review

Trustpilot