Sevadis MaxiCharger Range

Sevadis Brand: Sevadis

The Sevadis MaxiCharger 4G AC 11kW / 22kW socket is a smart wall-mounted single-outlet, universal Type 2 socket EV charger.

It is OCPP 1.6 compliant, has built-in PME fault detection on a single-phase connection and both static load management and dynamic load balancing capabilities.

The MaxiCharger is robust, aesthetically pleasing, and suitable for all environments, and is an ideal charging solution for domestic and commercial locations.

Description Image Product Buy Pricing (Ex VAT) Type Colour Dimensions (H x W x D) IK Rating Material
Sevadis EVDCSUV2 MaxiCharger Single Pillar Housing
Sevadis EVDCSUV2 MaxiCharger Single Pillar Housing
Standard range
Order code: 65-4604
MPN: EVDCSUV2

Despatched same day - 2 in stockContact us for additional stock
1+ £250.00
Price per unit Ex VAT
Pillar Housing Black Powder Coated 1197 x 362 x 270mm IK08 Steel
Sevadis EVMCALM MaxiCharger ALM Meter
Sevadis EVMCALM MaxiCharger ALM Meter
Standard range
Order code: 65-4609
MPN: EVMCALM

Despatched same day - 1 in stockContact us for additional stock
1+ £70.00
Price per unit Ex VAT
Power Meter

Trustpilot