Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Seuthe 20 H0 Scale Slot Steam Generator 10-16V

Order Code:  

55-2512

  Copy to clipboard
Brand: Seuthe  Copy to clipboard MPN: 20  Copy to clipboard EAN-13: 4016138077841
 Report an error

Discontinued

This steam generator from Seuthe is designed for use by model railway enthusiasts to add realistic steam effects to their layout. The Seuthe 20 HO generator can be retrospectively fitted to model steam locomotives.


  • Plug-in connection
  • Dimensions (L x Ø) 13 x 7mm (body), 11 x 3.5mm (slot)
  • Operating voltage 10 to 16V AC/DC
  • Current rating 120mA approx

Reviews


Be the first to submit a review