Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Seuthe 12 H0 Scale Steam Generator 16-22V

Order Code:  

55-2511

  Copy to clipboard
Brand: Seuthe  Copy to clipboard MPN: 12  Copy to clipboard EAN-13: 4016138077858
 Report an error

Discontinued

This steam generator from Seuthe is designed for use by model railway enthusiasts to add realistic steam effects to their layout. The Seuthe 12 HO generator can be retrospectively fitted to steam locomotives and model houses.


  • Supplied with two connecting wires
  • Dimensions (L x Ø) 24mm x 5mm
  • Operating voltage 16 to 22V AC/DC
  • Current rating 70mA approx.

Reviews


Be the first to submit a review