Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Seuthe 10 H0 Scale Slot Steam Generator 10-16V

Order Code:  

55-2558

  Copy to clipboard
Brand: Seuthe  Copy to clipboard MPN: 10  Copy to clipboard EAN-13: 4016138053432
 Report an error

Discontinued

These steam generators from Seuthe are ideal for use by model railway enthusiasts to add realistic smoke effects to their layouts. The Seuthe 10 is suitable for attachment to HO scale locomotives from Märklin, Fleischmann, Roco and Lilliput. A replacement version is available, supplied without accessories.
  • Plug-in type
  • Dimensions (L x Ø) 24 x 5mm
  • Operating voltage 10 to 16V AC/DC
  • Current rating 130mA

Reviews


Be the first to submit a review