Set 2224352 Sks25-St Jump Lead Copper 25mm² Surge Protected 3.50M

MPN
2224352
Brand
SET®
EAN-13
4014771290191
Order Code
17-5718
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £81.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

SET® 2224352, SKS25-ST Jump Lead, is engineered as a robust and reliable type of jumper link. This product features a 25 mm² copper conductor, ensuring optimal electrical conductivity and efficiency over a span of 3.50 metres. It incorporates sheet metal clamps designed to establish secure connections, complemented by a surge protection mechanism, which enhances safety during operation. Commonly utilised in automotive and industrial power transfer applications, this jump lead is well-suited for scenarios requiring temporary or emergency electrical connections across vehicle batteries or any compatible electrical systems.
Pitch N/A
Cable Length 3.50m
Conductivity equal to a copper cable with a cross section of 25mm²
Cross Section 25mm²
Material Copper
Product Type Jump lead
Suitable for Diesel engines up to 3000cm³
Suitable for petrol engines up to 5500cm³

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot