SEPA 911032045 SPT-1-45 Cable 230V AC 45° Angled Head Space-Saving Design

Standard range
Order Code:

10-5911

Brand: SEPA MPN: 911032045 EAN-13: 2050011277036
Qty Unit Price (Ex VAT)
1+ £3.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

SEPA 911032045 Cable is designed for use with cooling fan components, providing reliable connectivity. It supports 230 V AC applications and is commonly utilised in industrial cooling systems. The cable ensures efficient power delivery for axial fans in various cooling environments.
Type Cable
Factory colour Black
Misc Attribute SPT-1-45
Nominal voltage 230V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot