Senseca 488159 Eco 121-H-K Temperature Alarm -70 To +250°C Sensor Pt1000

MPN
488159
Brand
Senseca
EAN-13
4058175727747
Order Code
17-5714
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £174.17 £148.04
10+ £142.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Senseca 488159 is a precise and reliable component identified by the manufacturer's part number, ideal for both monitoring and control applications. This device falls within the category of thermometers and is alternatively described as the Senseca ECO 121-H-K Temperature Alarm, which operates across a broad temperature range from -70°C to +250°C. It incorporates a highly accurate Pt1000 sensor, ensuring dependable temperature measurements and alerts in various industrial settings. Typical applications include industrial ovens, refrigerated storage, and other environments where precise temperature monitoring is critical for process stability and safety. With its robust construction, this sensor is engineered to withstand diverse conditions, offering durable performance in demanding engineering contexts.
Type ECO 121-H-K
Maximum Temperature Measurement +250°C
Accuracy 0.2%
Dimensions (L x W x H) 108 x 54 x 28 mm
Height 28mm
Length 108mm
Maximum Temperature +250°C
Min. temperature -70°C
Power Supply AA battery (2x)
Probe Length 100mm
Product Type Temperature alarm
Reading Category Ohne Messkategorie
Resolution 0.1°C
Response Time 3s
Sample rate 2 measurements /s
Sensor Type Pt1000
Sensor Version fitted
Weight 288g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot