Senseca 488157 Eco 121-H-D Temperature Alarm -70 To +250 °C Pt1000 Sensor

MPN
488157
Brand
Senseca
EAN-13
4058175727723
Order Code
17-5712
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £144.31 £124.06
10+ £119.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Senseca 488157 Eco 121-H-D Temperature Alarm is a precision-engineered thermometer designed for reliable temperature monitoring and alarming within a range of -70 to +250 degrees Celsius. The unit employs a PT1000 sensor, known for its accuracy and stability in critical engineering applications. It is ideally suited for environments demanding rigorous temperature control, such as industrial processing plants and high-precision laboratories, where maintaining specific thermal conditions is crucial. This sensor-type thermometer efficiently supports systems requiring dependable alert mechanisms for temperature deviations, ensuring operational continuity and safety.
Type ECO 121-H-D
Maximum Temperature Measurement +250°C
Accuracy 0.2%
Dimensions (L x W x H) 108 x 54 x 28 mm
Height 28mm
Length 108mm
Maximum Temperature +250°C
Min. temperature -70°C
Power Supply AA battery (2x)
Probe Length 150mm
Product Type Temperature alarm
Reading Category Ohne Messkategorie
Resolution 0.1°C
Response Time 3s
Sample rate Approx. 2 measurements /s
Sensor Type Pt1000
Sensor Version fitted
Weight 340g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot