Senseca 487742 Senseca Dx115-I3-150 Needle Probe Pt100 -50 To +250C

MPN
487742
Brand
Senseca
EAN-13
4058175724494
Order Code
17-5710
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £163.82 £140.82
10+ £135.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Senseca 487742 Senseca Dx115-I3-150 Needle Probe Pt100 is designed for precise temperature measurement in challenging environments. This high-performance needle probe thermometer operates within a temperature range of -50 to +250 degrees Celsius, providing accurate data essential for monitoring various industrial processes. It employs the Pt100 sensor type, known for its stability and reliability over a wide range of temperatures, which makes it ideal for applications in chemical processing, pharmaceuticals, and food production where accuracy is paramount. Engineered for durability, this device offers exceptional resilience in demanding conditions, making it a valuable tool for engineers seeking reliable temperature measurement solutions.
Type DX115-I3-150
Maximum Temperature Measurement +250°C
Accuracy 0.1%
Maximum Temperature +250°C
Min. temperature -50°C
Probe Length 150mm
Product Type Needle probe
Reading Category Ohne Messkategorie
Resolution 0.01°C
Response Time 3s
Sensor Type Pt100
Weight 273g

Reviews

Be the first to submit a review

Trustpilot