Senseca 487045 Eco Thermometer Sensor Type K -65 To +1200 °C

MPN
487045
Brand
Senseca
EAN-13
4058175720243
Order Code
17-5699
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £134.56 £115.67
10+ £110.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Senseca 487045, 3410738, is a precision-engineered thermometer designed for critical temperature monitoring applications. This thermometer uses a Type K thermocouple sensor capable of accurately measuring a broad temperature range from -65 to +1200 degrees Celsius. It forms part of the Senseca ECO 130-E3-SET series, known for its durable construction and reliable performance in demanding environments. Commonly utilised in industrial settings, the sensor is ideal for applications requiring precise temperature monitoring such as heat treatment processes, kilns, and furnaces. Its robust design ensures stability and longevity, making it suitable for continuous use in both laboratory and field settings.
Type ECO 130-E3-SET
Maximum Temperature Measurement +1200°C
Accuracy 0.1%
Dimensions (L x W x H) 108 x 54 x 28 mm
Height 28mm
Length 108mm
Maximum Temperature +1200°C
Min. temperature -65°C
Power Supply AA battery (2x)
Product Type Thermometer
Reading Category Ohne Messkategorie
Resolution 1°C
Response Time 2s
Sensor Type K
Sensor Version detachable
Weight 455g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot