Senseca 486828 AX 131 Needle Probe -40 to 550°C Type K Stainless Steel

MPN
486828
Brand
Senseca
EAN-13
4058175718639
Order Code
10-5827
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £49.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Senseca AX 131-I1.5-L01-S-MF is a precision needle probe designed for temperature measurements ranging from -40 to 550 °C. This type K sensor is ideal for industrial and laboratory applications requiring accurate thermal readings. Manufactured by Senseca, it is especially suited for insertion in tough or semi-solid materials.
Type Needle probe
Cable Length 1m
Length 130mm
Pick-up time (details) Ø 3 mm: Water 0.4 m/s < 2 s, Air 2 m/s approx. 40 s.
Ø 3 mm mineral insulated: Water 0.4 m/s < 5s
Sensor Type K
Temperature accuracy 0.4°C
Temperature reading range -40 up to 550°C
Temperature reading range (max.) 550°C
Temperature reading range (min.) -40°C
Weight 110g

Reviews

Be the first to submit a review

Trustpilot