Senseca 486772 ECO 122 Probe Thermometer, 70-250°C, Stainless Steel

MPN
486772
Brand
Senseca
EAN-13
4058175718196
Order Code
10-5809
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £184.71 £172.54
10+ £165.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

The Senseca ECO 122 probe thermometer is a contact thermometer designed to measure temperatures ranging from 70 to 250 °C. This temperature sensor is ideal for cooking, laboratory, or industrial applications, where accurate temperature monitoring is crucial. As a reliable tool, the Senseca 486772 probe thermometer ensures precise readings for professional or home use.
Type Probe thermometer
Maximum Temperature Measurement 250°C
Accuracy 0.2%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 54 x 950 x 108 mm
Display (details) 3-line with battery status indicator, backlight, protected by breaking glass, overhead display at the push of a button
Height 108mm
Length 54mm
Maximum Temperature +250°C
Min. temperature 70°C
Misc Attribute ECO 122
Probe Length 920mm
Sensor Version fitted
Weight 275g
Width 950mm

Reviews

Be the first to submit a review

Trustpilot