Senseca 486766 ECO410 Oxygen Detector, External Sensor, 0-100% O2 Range

Standard range
Order Code:

10-5798

Brand: Senseca MPN: 486766 EAN-13: 4058175718134
Qty Unit Price (Ex VAT)
1+ £180.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Senseca ECO 415-35 Oxygen detector is an external sensor designed for environmental testing. It accurately measures oxygen levels from 0 to 100%, ensuring reliable gas detection. This detector is typically used in safety applications where monitoring oxygen concentration is critical.
Type Oxygen detector
Cable length 0.95m
Dim (L x W x H) 54 x 28 x 108 mm
Height 108mm
IP rating IP65/67
Length 54mm
Power supply (details) 2 x AA alkaline batteries
Reading range 0 - 100 %
Reading range (max.) 100%
Reading range (min.) 0%
Unit of measurement Oxygen
Weight 175g
Width 28mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot