Senseca 486760 ECO 523 Conductivity Tester, High Precision, IP65/67, Compact

MPN
486760
Brand
Senseca
EAN-13
4058175718073
Order Code
10-5787
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £275.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Senseca ECO 523 is a versatile water testing instrument designed for environmental testing and water quality analysis. It measures conductivity, temperature, oxygen levels, and resistance, making it suitable for applications like freshwater and waste water analysis. This device is ideal for monitoring fish tanks, swimming pools, and pond water quality.
Type Conductivity tester
Conductivity Range 0 - 2000 µS/cm
Conductivity reading range (min) 0 µS/cm
Dimensions (L x W x H) 54 x 28 x 108 mm
Height 108mm
Length 54mm
Maximum Conductivity 2000 µS/cm
Temperature Range -20 to +50°C
Weight 230g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot