Senseca 486751 ECO 121-I3 Thermometer -70 to 250°C Ergonomic Waterproof

MPN
486751
Brand
Senseca
EAN-13
4058175717984
Order Code
10-5781
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £81.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Senseca ECO 121-I3 is a temperature alarm that operates between -70 and 250 °C. It features a contact thermometer and temperature sensor for accurate monitoring. This device is typically used in environments requiring precise temperature control and alert systems.
Type Temperature alarm
Maximum Temperature Measurement 250°C
Accuracy 0.2%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 54 x 28 x 108 mm
Display (details) 3-line with battery status display,
Backlight, protected by break-proof glass,
Overhead display at the touch of a button
Height 108mm
Length 54mm
Maximum Temperature +250°C
Min. temperature -70°C
Misc Attribute ECO 121-I3
Sensor Version detachable
Weight 130g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot