Senseca 486750 ECO 121-3 Alarm -70 to 250°C, IP65/67, Ergonomic LCD

MPN
486750
Brand
Senseca
EAN-13
4058175717977
Order Code
10-5779
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £78.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Senseca ECO 121-3 is a contact thermometer used for monitoring temperature ranges between -70 and 250 °C. It features a reliable temperature sensor and functions as a temperature alarm. Typically used in industrial settings, it ensures precise temperature control.
Type Temperature alarm
Maximum Temperature Measurement 250°C
Accuracy 0.2%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 54 x 28 x 108 mm
Display (details) 3-line with battery status display,
Backlight, protected by break-proof glass,
Overhead display at the touch of a button
Height 108mm
Length 54mm
Maximum Temperature +250°C
Min. temperature -70°C
Misc Attribute ECO 121-3
Sensor Version detachable
Weight 130g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot