Senseca 486732 Senseca ECO 130.2 Thermocouple -65 to 1200°C, Precise, Reliable

MPN
486732
Brand
Senseca
EAN-13
4058175717847
Order Code
10-5768
Country of Origin
Germany
  • Quickly find another product in this range by Misc Attribute:

    ECO 130 ECO 130.2
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £101.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Senseca manufactures the ECO 130.2 Thermocouple, a contact thermometer and temperature sensor with a measurement range from -65 to 1200 degrees Celsius. This versatile component, Senseca 486732, is ideal for precise temperature monitoring in industrial and scientific applications. Its robust design ensures reliable performance in challenging environments.
Type Thermocouple
Maximum Temperature Measurement 1200°C
Accuracy 0.1%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 54 x 28 x 108 mm
Display (details) 3-line with battery status indicator, backlight, protected by breaking glass, overhead display at the push of a button
Height 108mm
Length 54mm
Min. temperature -65°C
Misc Attribute ECO 130.2
Sensor Version detachable
Weight 125g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot