Senseca 486708 ECO 130 Thermocouple Reliable, Precise -65 to 1200°C

MPN
486708
Brand
Senseca
EAN-13
4058175717700
Order Code
10-5758
Country of Origin
Germany
  • Quickly find another product in this range by Misc Attribute:

    ECO 130 ECO 130.2
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £64.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Senseca ECO 130 Thermocouple is a versatile temperature sensor made by Senseca, covering a wide range from -65 to 1200 °C. As a contact thermometer, it is ideal for industrial applications that require precise temperature monitoring. The Senseca 486708 model is useful for ensuring accurate thermal readings in various engineering processes.
Type Thermocouple
Maximum Temperature Measurement 1200°C
Accuracy 0.1%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 54 x 28 x 108 mm
Display (details) 3-line with battery status indicator, backlight, protected by breaking glass, overhead display at the push of a button
Height 108mm
Length 54mm
Min. temperature -65°C
Misc Attribute ECO 130
Sensor Version detachable
Weight 125g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot