Senseca 486133 PRO 915-2 High-End Differential Pressure & Temperature Logger

MPN
486133
Brand
Senseca
EAN-13
4058175713986
Order Code
10-5732
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £433.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Senseca 486133 PRO 915-2 is a versatile data logger capable of long-term recording and continuous data monitoring. It can measure temperatures from -220 to 1372 °C and pressures up to 200 hPa, making it suitable for various scientific and industrial applications. This logger is ideal for precise data collection in environments requiring detailed pressure and temperature monitoring.
Type Pressure data logger
Manufacturers Warranty 1 Year
Air pressure accuracy 0.1%
Air pressure reading accuracy 0.1hPa
Air pressure reading Range (max.) 200hPa
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 78 x 38 x 170 mm
Height 170mm
IP Rating IP67, IK04
Length 78mm
Misc Attribute PRO 915-2
Power supply (details) 4 x AA alkaline batteries
Reading accuracy temperature 0.2°C
Resolution Pressure: 0.1hPa
Sample rate (max.) 1h
Sample rate (min.) 1s
Sampling interval 4 measurements/sec.
1, 5, 10, 15, 30 s / 1, 2, 5, 10, 15, 20, 30 min / 1 hour
Temperature accuarcy (details) 0.2%
Temperature reading range -220 up to 1372°C
Temperature reading range (max.) 1372°C
Temperature reading range (min.) -220°C
Weight 350g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot