Senonics Bluefin Bluetooth Temperature & Humidity Data Logger

MPN
Bluefin
Brand
Senonics
Order Code
85-3514

Discontinued


The Senonics Bluefin is a Portable Wireless Temperature and Humidity Logger. The Bluefin logger can be connected either via a USB cable to a Windows PC application or wireless using Bluetooth to your iPhone, iPad or iPad Mini via a free iPhone App from Apples App Store.

The logger is supplied with a rechargeable battery that will last for 6 months before needing to be recharged. The Bluefin logger is always connectable from your mobile device without needing any physical touching of the logger.

The logger can be used in different applications including: Transport of Sensitive/Fragile Items, Food Transportation, Storage of Vaccines, Monitoring Storage of Chemicals, Animal/Livestock, Transportation and Shipping.

The logger offers accurate and repeatable logging for temperature and relative humidity. Temperature is measured to an accuracy of ±0.3C over the range +5C to +60C and ±2.0C over the full range.

The Bluefin logger has provision for 40,000 data samples. This can be 20,000 temperature and humidity pairs, 40,000 temperature only samples or 40,000 humidity only samples. It operates in an ultra low power mode even when logging temperature and humidity.

What's in the Box?
Bluefin logger
Rechargeable Lithium Polymer Battery
USB Cable
iOS App and Windows PC/Software available as a Download


  • Measures and Records Temperature (-30°C to 80°C)
  • Measures and Records Humidity (0 to 100% RH)
  • Bluetooth Wireless Communications for Managing and Viewing Recorded Readings on iOS Device (iPad, iPhone)
  • Stores a Total of 20,000 Recorded Temperature and Humidity Readings
  • 1 Second to 1 hour Logging Rate (User-Configured)
  • Rechargeable Lithium Polymer Battery with 6 Month Typical Life before Recharge
  • Password Protection and Synchronize Multiple Data Loggers
  • Manufacturer's part: Senonics Bluefin Bluetooth Temperature and Humidity Data Logger

Type Data logger

Trustpilot