Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Seno F52 W Numbers & Letters 5.2mm White Sheet 90 x 250mm

Order Code:  

50-5470

  Copy to clipboard
Brand: Seno  Copy to clipboard MPN: F52 W  Copy to clipboard EAN-13: 4016138128253
 Report an error

Discontinued

Seno transfer symbols are etch-resistant to 60°C and are suitable for direct rubbing down onto PCB base material. They are completely impervious to light, age-resistant and etch-proof.
  • Numbers and letters
  • 5.2mm height
  • Produces neat, professional looking boards
  • Ideal for prototypes
  • Sheet size 90 x 250mm
  • Colour: White

Reviews


Be the first to submit a review