Senco 7U7001N DS5525 DuraSpin® Screwdriver 25-55mm 240V

MPN
7U7001N
Brand
Senco
EAN-13
8718035005120
Order Code
97-1302
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £248.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Senco DS5525 DuraSpin Screwdriver has a high 2,500rpm torque motor that’s a great fit for general contractors that need the versatility to do a wide variety of jobs. Drives screws from 25-55mm in length. Quick slide button bit change and tool-free screw length adjustment, for ease when changing size, or application.

Has smooth drive operation and a variable speed trigger. Corner-fit indexing technology allows placement of screws into tight places unreachable by any other auto-feed screw guns. Added torque provides plenty of power for composite decks, cement board, or applications where dense engineered materials are needed.

Ideal for applications including Drywall, Crating, Decking, Decks, Pallets, Sheathing, Sub-flooring, Underlayment, Cement Board, Exterior decking, Floor Sheathing, Metal to Metal, Wood to Wood.

Supplied with: 2 x Drive Bits, 1 x Drywall & Wood Nose Piece, 1 x Belt Hook (right or left handed adjustable) and 1 x Robust Carry Case.

Comes with a 1 Year Limited Warranty.

Specification

No Load Speed: 0-2,500/min.
Screw: Diameters: 3.5-4.8mm, Lengths: 25-55mm.
Torque: 8.13Nm.
Weight: 2.15kg.

Senco DS5525 DuraSpin® Screwdriver 25-55mm 240 Volt Version


Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot