Senco 40H40MC DuraSpin® Collated Screws Chipboard 4.0 x 40mm (Pack 1000)

MPN
40H40MC
Brand
Senco
EAN-13
8715274010717
Order Code
97-1317
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    35mm 40mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Senco DuraSpin® Collated chipboard screws. Phillips No.2 drive, Clear Zinc finish, coarse thread. 50 screws per strip.

CE-marked (EN14592).

Suitable for both cordless and mains operated machines.

Senco DuraSpin® Collated Chipboard Screws.

Size: 4.0 x 40mm.


Type Chipboard
Length 40mm
Drive Type Phillips
Material Steel
Finish Zinc Plated

Reviews

Be the first to submit a review

Trustpilot