Christmas Opening Hours and Delivery Dates here
Semikron Semiteach

Semikron Semiteach

Order Code:

82-0127

Brand: Semikron MPN: SEMITEACH IGBT

Discontinued



Channel Type N-Channel
Collector Current (Ic) 50A
Collector-Emitter Breakdown Voltage 1200V
Collector-Emitter Saturation Voltage 2.7V
Height 265mm
Length 320mm
Package/Case SEMITRANS Stack
Width 303mm

Trustpilot