Self-adhesive Felt Sheets

Rapid Brand: Rapid

These rolls of felt have a self-adhesive backing, making it ideal for textiles, art and craft projects. The felt can be easily cut to any shape and size and is supplied on 5 metre rolls (450mm wide). Available in the following colours: blue, black, white, red, green and yellow.

  • Self-adhesive backing
  • Ideal for textiles, art and craft projects
  • Can be easily cut to any shape and size
  • Width 450mm
  • 1mm depth
  • Supplied in 5 metre rolls
Description Image Product Buy Pricing (Ex VAT) Colour Quantity Size
Rapid Black Self-adhesive Felt Roll - 450mm x 5m
Rapid Black Self-adhesive Felt Roll - 450mm x 5m
Standard range
Order code: 87-6133
MPN: AFBL

Despatched same day - 13 in stockAdditional quantity lead time 8 days
1+ £44.05
Price per unit Ex VAT
Black 1 5000 x 450mm
Rapid Green Self-adhesive Felt Roll - 450mm X 5m
Rapid Green Self-adhesive Felt Roll - 450mm X 5m
Extended range
Order code: 87-6137
MPN: AFG

Available to back orderBack-order availability date - 05/11/2026
1+ £42.76
Price per unit Ex VAT
Green 5000 x 450mm

Trustpilot