Self-Adhesive Diamond Tile Drill Kit 6mm

Vitrex Brand: Vitrex

The Vitrex Self-Adhesive Diamond Tile Drill Kits offer both the necessary lubrication to extend the life of the drill bit and secure positioning for quick and accurate drilling. Uses self adhesive pads for secure positioning and includes water delivery and collection cups for clean drilling.

Use when installing wall fixings through tiles in kitchens and bathrooms, for a wide range of fixtures such as shelves, towel rails or copper pipe.

The Vitrex 102770 Self-Adhesive Diamond Tile Drill Kit System.

Bit Size: 6mm.

Description Image Product Buy Pricing (Ex VAT) Type Diameter
Vitrex 102770 Self-Adhesive Diamond Tile Drill Kit 6mm
Vitrex 102770 Self-Adhesive Diamond Tile Drill Kit 6mm
Standard range
Order code: 97-5519
MPN: 102770

Despatched within 4 working days - 5 in stock
1+ £15.60
Price per unit Ex VAT
Tile drill bit Various
Vitrex 102771 Self-Adhesive Diamond Tile Drill Kit 8mm
Vitrex 102771 Self-Adhesive Diamond Tile Drill Kit 8mm
Standard range
Order code: 97-5520
MPN: 102771

Despatched within 4 working days - 5 in stock
1+ £17.68
Price per unit Ex VAT
Tile drill bit Various

Trustpilot