Segula 55679 LED E14 2.5W Warm White Vintage Design 20x115mm 1piece

MPN
55679
Brand
Segula
EAN-13
4260751136793
Order Code
10-5648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £13.45 £11.43
10+ £10.75
50+ £10.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

Segula manufactures the Segula 55679 LED (monochrome), an energy-efficient LED light bulb with a power usage of 2.5 W that is equivalent to a traditional 21 W bulb. It features warm white light and is sized at 20 mm in diameter and 115 mm in length, fitting an E14 socket. This product is well-suited for residential use in small light fixtures or decorative lamps where a focus on energy saving and warm ambiance is desired.
Type Tube shape
Colour 2700K
Dimmable Yes
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Current Consumption 13mA
Diameter 20mm
Dim (Ø x L) 20 mm x 115 mm
Energy Consumption 3 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 21W
Ignition time 0.50s
Length 115mm
Luminous Flux 200lm
Power Factor 0.8
Product lifespan approx 20000h
Radiation Angle 330°
Rating 2.5W
Version clear
Weight 18g

Reviews

Be the first to submit a review

Trustpilot