Segula 55618 LED Bulb G9 4.5W Warm White Perfect for Vintage Décor

MPN
55618
Brand
Segula
EAN-13
4260751136182
Order Code
10-5647
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £24.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Segula 55618 LED (monochrome) is a warm white light bulb with a G9 pin base, offering 4.5 watts of power equivalent to a 35-watt traditional bulb. Manufactured by Segula, this energy-efficient bulb provides a soft 2700K matt light, suitable for indoor lighting applications such as reading lamps and chandeliers. Its compact dimensions of 20 mm x 70 mm make it ideal for small fixtures.
Type Pin base
Colour Matt
Dimmable Yes
Base G9
Operating Voltage 230V
Colour consistency (SDCM) 6
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Current Consumption 24mA
Diameter 20mm
Dim (Ø x L) 20 mm x 70 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 35W
Length 70mm
Luminous Flux 400lm
Power Factor 87
Product lifespan approx 20000h
Radiation Angle 330°
Rating 4.5W
Weight 20g

Reviews

Be the first to submit a review

Trustpilot