Segula 55610 LED G9 Pin Base 2.5W=21W Warm White 14x68 mm 1 piece

MPN
55610
Brand
Segula
EAN-13
4260751136106
Order Code
10-5645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £15.27 £12.98
10+ £12.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Segula 55610 LED (monochrome) is a warm white LED bulb with a G9 pin base, measuring 14 mm x 68 mm and offering 2.5 watts, equivalent to 21 watts. Produced by Segula, this energy-efficient LED bulb is ideal for applications requiring compact, clear and reliable lighting solutions. It is commonly used in domestic settings, such as desk lamps and decorative fixtures.
Type Pin base
Colour Clear
Dimmable Yes
Base G9
Operating Voltage 230V
Colour consistency (SDCM) 6
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Diameter 14mm
Dim (Ø x L) 14 mm x 68 mm
Energy efficiency rating G (A - G)
Equivalent to power rating 21W
Length 68mm
Luminous Flux 200lm
Product lifespan approx 20000h
Rack size 483 mm (19")
Radiation Angle 330°
Rating 2.5W
Weight 13g

Reviews

Be the first to submit a review

Trustpilot