Segula 55323 LED Bulb E14 3.2W Warm White Teardrop For Vintage Lovers

MPN
55323
Brand
Segula
EAN-13
4260751133235
Order Code
10-5641
Country of Origin
China
View Full Product Range (19)

Discontinued


The Segula 55323 LED bulb is a monochrome teardrop-shaped light, offering a warm white glow equivalent to 26 watts while consuming just 3.2 watts. Manufactured by Segula, it features a clear design and fits an E14 socket, measuring 48 mm in diameter and 88 mm in length. This efficient LED bulb is ideal for creating soft, ambient lighting in domestic settings.
Type Teardrop shape
Colour Clear
Dimmable Yes
Base E14
Operating Voltage 230V
Colour consistency (SDCM) 6
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Current Consumption 16mA
Diameter 48mm
Dim (Ø x L) 48 mm x 88 mm
Energy efficiency rating G (A - G)
Equivalent to power rating 26W
Length 88mm
Luminous Flux 270lm
Power Factor 0.9
Product lifespan approx 20000h
Radiation Angle 330°
Rating 3.2W
Weight 20g

Trustpilot