Segula 55314 LED E-27 Candle 3.2W Warm White 1 piece Energy Class G

MPN
55314
Brand
Segula
EAN-13
4260751133143
Order Code
10-5640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £14.37 £12.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Segula 55314 LED bulb is a monochrome candle-shaped light with an E-27 fitting that emits warm white light. With a power consumption of 3.2 W, it is equivalent to a 26 W incandescent bulb. It is ideal for decorative lighting in residential or hospitality settings.
Type Candle shape
Colour Clear
Dimmable Yes
Base E-27
Operating Voltage 230V
Colour consistency (SDCM) 6
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Diameter 35mm
Dim (Ø x L) 35 mm x 100 mm
Energy efficiency rating G (A - G)
Equivalent to power rating 26W
Length 100mm
Luminous Flux 270lm
Product lifespan approx 20000h
Rack size 483 mm (19")
Radiation Angle 330°
Rating 3.2W
Weight 25g

Reviews

Be the first to submit a review

Trustpilot