Segula 55216 LED Bulb E14 3W Warm White Vintage Style 1 piece

MPN
55216
Brand
Segula
EAN-13
4260751132160
Order Code
10-5635
Country of Origin
China
View Full Product Range (19)

Discontinued


The Segula 55216 is a 3 W LED bulb equivalent to a 26 W traditional bulb, providing warm white light. With its E14 base and dimensions of 45 mm x 100 mm, it is designed for energy-efficient lighting in residential or decorative settings. This monochrome LED bulb offers a classic appearance and is ideal for use in lamps and fixtures requiring a small base.
Type LED (monochrome)
Colour 2200K
Dimmable Yes
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 922
Colour Rendering Index 90 Ra
Colour Temperature Range 2200 K
Current Consumption 16mA
Diameter 45mm
Dim (Ø x L) 45 mm x 100 mm
Energy Consumption 3 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 26W
Ignition time 0.50s
Length 100mm
Luminous Flux 260lm
Power Factor 0.85
Product lifespan approx 20000h
Radiation Angle 330°
Rating 3W
Version clear
Weight 20g

Trustpilot