Segula 55206 LED Candle Bulb Warm White 3W E14 35x112mm

MPN
55206
Brand
Segula
EAN-13
4260751132061
Order Code
10-5634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £12.57 £10.68
10+ £10.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Segula 55206 LED monochrome bulb is a warm white, windswept candle-shaped light with a 3 W power consumption equivalent to 26 W. Produced by Segula, it features an E14 fitting and measures 35 mm in diameter by 112 mm in length. Ideal for domestic and decorative lighting applications, this bulb offers energy-efficient illumination in clear form.
Type Candle shape windswept
Colour Clear
Dimmable Yes
Base E14
Operating Voltage 230V
Colour consistency (SDCM) 6
Colour rendering 922
Colour Rendering Index 90 Ra
Colour Temperature Range 2200 K
Diameter 35mm
Dim (Ø x L) 35 mm x 112 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 26W
Length 112mm
Luminous Flux 260lm
Product lifespan approx 20000h
Radiation Angle 330°
Rating 3W
Weight 17g

Reviews

Be the first to submit a review

Trustpilot