Segula 50803 LED Bulb 4.7W=30W E14 Warm White Dimmable CRI>90

MPN
50803
Brand
Segula
EAN-13
4260751138032
Order Code
10-5633
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £20.40 £17.34
10+ £16.40
50+ £16.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Segula 50803 LED bulb is a dimmable, warm white mini tube designed to replace a 30 W incandescent with only 4.7 W of power. Its compact size, with a 32 mm diameter and 110 mm length, makes it ideal for decorative fixtures and smaller lamps. Suitable for residential or commercial environments, this energy-efficient bulb offers a simple replacement option for existing E14 fittings.
Type Tube shape
Colour 2600K
Dimmable Yes
Base E14
Operating Voltage 230V
Colour rendering 926
Colour Rendering Index 90 Ra
Colour Temperature Range 2600 K
Diameter 32mm
Dim (Ø x L) 32 mm x 110 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 30W
Length 110mm
Light bulb features dimmable
Product lifespan approx 15000h
Rated luminous flux 330lm
Rating 4.7W
Version matte
Weight 40g

Reviews

Be the first to submit a review

Trustpilot