Segula 50800 High-Power LED E14 Tube 4.7W Warm White Dimmable 25x90mm

MPN
50800
Brand
Segula
EAN-13
4260751138001
Order Code
10-5632
Country of Origin
China
View Full Product Range (19)

Discontinued


The Segula 50800 LED light bulb is a dimmable, energy-efficient option designed to replace traditional 33 W bulbs with its 4.7 W power consumption. This warm white, monochrome LED bulb features a mini tube shape with dimensions of 25 mm by 90 mm, making it suitable for compact fittings. Ideal for ambient lighting in residential or hospitality settings, it provides a cost-effective solution with a long lifespan.
Type Tube shape
Colour 2600K
Dimmable Yes
Base E14
Operating Voltage 230V
Colour rendering 926
Colour Rendering Index 90 Ra
Colour Temperature Range 2600 K
Diameter 25mm
Dim (Ø x L) 25 mm x 90 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 33W
Length 90mm
Light bulb features dimmable
Product lifespan approx 15000h
Rated luminous flux 360lm
Rating 4.7W
Version clear
Weight 15g

Trustpilot