Segula 20124 XtraLine Bulb Holder S14d 230V 60W Metal Socket

Image Representative of Range

Segula 20124 XtraLine Bulb Holder S14d 230V 60W Metal Socket

MPN
20124
Brand
Segula
EAN-13
5407005526217
Order Code
10-5629
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Black Brass Gold Red White
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £14.68 £13.65
10+ £12.92
50+ £12.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Segula Bulb holder 20124 XtraLine SD14 is a halogen bulb holder designed for 230 V and 60 W applications. It is ideal for use as a lamp accessory or light bulb socket in various lighting fixtures. This durable product from Segula ensures reliable and efficient performance in domestic and commercial settings.
Type Bulb holder
Base S14d
Dim (L x W x H) 65 x 45 x 40 mm
Energy efficiency rating n.rel.
Factory colour Red
Height 40mm
Length 65mm
Max. power 60W
Operating Voltage 230V
Width 45mm

Reviews

Be the first to submit a review

Trustpilot