Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Seeed ROB103F3M 4WD Arduino Compatible Robotics Platform Inc Motors & Mounts

Order Code:  

75-0404

  Copy to clipboard
Brand: Seeed Studio  Copy to clipboard MPN: 110990070  Copy to clipboard
 Report an error

Discontinued

The 4WD Robotics Platform from Seeed Studio has a high-strength aluminium alloy two-deck design. Add a controller such as an Arduino or Raspberry Pi with suitable motor drivers and your bot will be trundling around the floor in no time. The top deck is pre-drilled and slotted to accept a variety of additional hardware such as sensors, displays and controls. It even has a set of right angle brackets to mount front facing sensors. A short plate projects from the bottom deck, ideal for housing an ultrasonic distance sensor, line following sensors or bump sensors. The bottom deck houses the motors and is fully enclosed to prevent damage, neat slots allow the cables to reach the motor drivers. The bot is easy to assemble and very sturdy, just right if you intend your bot to go off-piste.

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


  • All aluminium construction
  • Motors require 3 to 12V DC
  • Speed: 90cm/s. Dimensions: 200 x 170 x 105mm
  • Weight: 660g

Kit contains: 1 x Aluminium chassis 4 x Wheels 4 x Motors & necessary screws and other hardware
Type Robot

Reviews


Be the first to submit a review